Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0202914-48Copy
Newark Part No.88AK7671
Product RangeFMC0202914 Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $543.820 |
Price for:Each
Minimum: 1
Multiple: 1
$543.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0202914-48Copy
Newark Part No.88AK7671
Product RangeFMC0202914 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial4ft
Coaxial Cable TypeFM-160FLEX
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Plug
Connector Type BSMA Plug
Impedance50ohm
Product RangeFMC0202914 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
FM-160FLEX
Connector Type A
SMA Plug
Connector Type B
SMA Plug
Product Range
FMC0202914 Series
Cable Length - Imperial
4ft
Connector Type A
SMA Plug
Connector Type B
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
