Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0204143LF-12Copy
Newark Part No.88AK7735
Product RangeFMC0204143LF Series
Your Part Number
130 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.020 |
Price for:Each
Minimum: 1
Multiple: 1
$65.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0204143LF-12Copy
Newark Part No.88AK7735
Product RangeFMC0204143LF Series
Technical Datasheet
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Imperial12"
Coaxial Cable TypeRG142
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Right Angle Plug
Product RangeFMC0204143LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG142
Connector Type A
SMA Plug
Product Range
FMC0204143LF Series
Cable Length - Imperial
12"
Connector Type A
SMA Plug
Connector Type B
SMA Right Angle Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
