Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0204316-36Copy
Newark Part No.88AK7766
Product RangeFMC0204316 Series
Your Part Number
1,908 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.590 |
Price for:Each
Minimum: 1
Multiple: 1
$85.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0204316-36Copy
Newark Part No.88AK7766
Product RangeFMC0204316 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Right Angle Plug
Product RangeFMC0204316 Series
Technical Specifications
Connector to Connector
SMA Plug to 90° SMA Plug
Cable Length - Metric
914.4mm
Connector Type A
SMA Plug
Connector Type B
SMA Right Angle Plug
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type A
SMA Plug
Product Range
FMC0204316 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
