Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0213085-24Copy
Newark Part No.88AK7959
Product RangeFMC0213085 Series
Your Part Number
1,808 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.020 |
Price for:Each
Minimum: 1
Multiple: 1
$65.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0213085-24Copy
Newark Part No.88AK7959
Product RangeFMC0213085 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Metric610mm
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Jack
Connector Type BSMA Jack
Impedance50ohm
Product RangeFMC0213085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Connector Type A
SMA Plug
Connector Type B
SMA Jack
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Connector Type B
SMA Jack
Product Range
FMC0213085 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
