Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0213085-36Copy
Newark Part No.88AK7960
Product RangeFMC0213085 Series
Your Part Number
1,205 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.740 |
Price for:Each
Minimum: 1
Multiple: 1
$76.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0213085-36Copy
Newark Part No.88AK7960
Product RangeFMC0213085 Series
Technical Datasheet
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Jack
Connector Type BSMA Jack
Impedance50ohm
Product RangeFMC0213085 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Connector Type A
SMA Plug
Connector Type B
SMA Jack
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
914.4mm
Connector Type A
SMA Plug
Connector Type B
SMA Jack
Product Range
FMC0213085 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
