Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0224315-60Copy
Newark Part No.88AK8125
Product RangeFMC0224315 Series
Your Part Number
107 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.350 |
Price for:Each
Minimum: 1
Multiple: 1
$70.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0224315-60Copy
Newark Part No.88AK8125
Product RangeFMC0224315 Series
Technical Datasheet
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BMMCX Jack
Connector Type BMMCX Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC0224315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG316
Connector Type A
SMA Plug
Connector Type B
MMCX Jack
Jacket Color
Tan
SVHC
To Be Advised
Cable Length - Metric
1.52m
Connector Type A
SMA Plug
Connector Type B
MMCX Jack
Impedance
50ohm
Product Range
FMC0224315 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
