Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0808315-18Copy
Newark Part No.88AK8926
Product RangeFMC0808315 Series
Your Part Number
958 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $98.860 |
Price for:Each
Minimum: 1
Multiple: 1
$98.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0808315-18Copy
Newark Part No.88AK8926
Product RangeFMC0808315 Series
Technical Datasheet
Cable Length - Imperial18"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0808315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
FMC0808315 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
