Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1026316-120Copy
Newark Part No.88AK2822
Product RangeFMC1026316 Series
Your Part Number
322 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $146.740 |
Price for:Each
Minimum: 1
Multiple: 1
$146.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1026316-120Copy
Newark Part No.88AK2822
Product RangeFMC1026316 Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG316
Connector Type A10-32 Plug
Connector Type A10-32 Plug
Connector Type BSMB Right Angle Plug
Product RangeFMC1026316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
RG316
Connector Type A
10-32 Plug
Product Range
FMC1026316 Series
Cable Length - Metric
3.05m
Connector Type A
10-32 Plug
Connector Type B
SMB Right Angle Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
