Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1317315LF-36Copy
Newark Part No.88AK3069
Your Part Number
655 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.620 |
Price for:Each
Minimum: 1
Multiple: 1
$58.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1317315LF-36Copy
Newark Part No.88AK3069
Technical Datasheet
Connector to ConnectorSMA Jack to 90° MCX Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ASMA Jack
Connector Type ASMA Jack
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket ColorTan
Technical Specifications
Connector to Connector
SMA Jack to 90° MCX Plug
Cable Length - Metric
914.4mm
Connector Type A
SMA Jack
Connector Type B
MCX Right Angle Plug
Jacket Color
Tan
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type A
SMA Jack
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
