Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1329085-24Copy
Newark Part No.88AK3180
Your Part Number
1,558 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $127.220 |
| 5+ | $119.400 |
| 10+ | $114.120 |
| 25+ | $109.310 |
Price for:Each
Minimum: 1
Multiple: 1
$127.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1329085-24Copy
Newark Part No.88AK3180
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA Jack to 2.92mm Plug
Cable Length - Metric610mm
Coaxial Cable TypeFM-F086
Connector Type ASMA Jack
Connector Type ASMA Jack
Connector Type B2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMA Jack
Connector Type B
2.92mm Plug
Impedance
50ohm
Connector to Connector
SMA Jack to 2.92mm Plug
Coaxial Cable Type
FM-F086
Connector Type A
SMA Jack
Connector Type B
2.92mm Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
