Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1628315-36Copy
Newark Part No.88AK3393
Product RangeFMC1628315 Series
Your Part Number
507 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.020 |
Price for:Each
Minimum: 1
Multiple: 1
$65.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1628315-36Copy
Newark Part No.88AK3393
Product RangeFMC1628315 Series
Technical Datasheet
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ASMB Plug
Connector Type ASMB Plug
Connector Type BSMC Right Angle Plug
Connector Type BSMC Right Angle Plug
Impedance50ohm
Product RangeFMC1628315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type A
SMB Plug
Connector Type B
SMC Right Angle Plug
Product Range
FMC1628315 Series
Cable Length - Metric
914.4mm
Connector Type A
SMB Plug
Connector Type B
SMC Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
