Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1818315LF-72Copy
Newark Part No.88AK3501
Product RangeFMC1818315LF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $81.770 |
Price for:Each
Minimum: 1
Multiple: 1
$81.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1818315LF-72Copy
Newark Part No.88AK3501
Product RangeFMC1818315LF Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorSMC Plug to SMC Plug
Cable Length - Metric1.82m
Coaxial Cable TypeRG316
Connector Type ASMC Plug
Connector Type BSMC Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC1818315LF Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.82m
Connector Type A
SMC Plug
Impedance
50ohm
Product Range
FMC1818315LF Series
Connector to Connector
SMC Plug to SMC Plug
Coaxial Cable Type
RG316
Connector Type B
SMC Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
