Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2424315-24Copy
Newark Part No.88AK3792
Product RangeFMC2424315 Series
Your Part Number
53 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.490 |
Price for:Each
Minimum: 1
Multiple: 1
$56.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2424315-24Copy
Newark Part No.88AK3792
Product RangeFMC2424315 Series
Technical Datasheet
Connector to ConnectorMMCX Jack to MMCX Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type AMMCX Jack
Connector Type AMMCX Jack
Connector Type BMMCX Jack
Connector Type BMMCX Jack
Product RangeFMC2424315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MMCX Jack to MMCX Jack
Cable Length - Metric
610mm
Connector Type A
MMCX Jack
Connector Type B
MMCX Jack
Product Range
FMC2424315 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type A
MMCX Jack
Connector Type B
MMCX Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
