Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2929085-24Copy
Newark Part No.88AK3897
Product RangeFMC2929085 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $209.590 |
| 5+ | $193.900 |
| 10+ | $178.190 |
Price for:Each
Minimum: 1
Multiple: 1
$209.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC2929085-24Copy
Newark Part No.88AK3897
Product RangeFMC2929085 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric610mm
Coaxial Cable TypeFM-F086HP
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket ColorBlue
Product RangeFMC2929085 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
FMC2929085 Series
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
FM-F086HP
Connector Type B
2.92mm Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
