Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC3030988-09Copy
Newark Part No.88AK3919
Product RangeFMC3030988 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $466.070 |
Price for:Each
Minimum: 1
Multiple: 1
$466.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC3030988-09Copy
Newark Part No.88AK3919
Product RangeFMC3030988 Series
Technical Datasheet
Cable Length - Imperial9"
Connector to Connector1.85mm Plug to 1.85mm Plug
Cable Length - Metric229mm
Coaxial Cable TypeRG405
Connector Type A1.85mm Plug
Connector Type B1.85mm Plug
Impedance50ohm
Jacket Color-
Product RangeFMC3030988 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
9"
Cable Length - Metric
229mm
Connector Type A
1.85mm Plug
Impedance
50ohm
Product Range
FMC3030988 Series
Connector to Connector
1.85mm Plug to 1.85mm Plug
Coaxial Cable Type
RG405
Connector Type B
1.85mm Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
