Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC900-24Copy
Newark Part No.99AK8536
Product RangeFMC900 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,443.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2,443.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC900-24Copy
Newark Part No.99AK8536
Product RangeFMC900 Series
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Connector Type A1.85mm Plug
Connector Type A1.85mm Plug
Connector Type B1.85mm Jack
Connector Type B1.85mm Jack
Impedance50ohm
Product RangeFMC900 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Connector Type A
1.85mm Plug
Connector Type B
1.85mm Jack
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
610mm
Connector Type A
1.85mm Plug
Connector Type B
1.85mm Jack
Product Range
FMC900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
