Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC900-36Copy
Newark Part No.99AK8537
Product RangeFMC900 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,716.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3,716.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC900-36Copy
Newark Part No.99AK8537
Product RangeFMC900 Series
Technical Datasheet
Cable Length - Imperial36"
Coaxial Cable TypeFM-VNA-HF
Connector Type A1.85mm Plug
Connector Type A1.85mm Plug
Connector Type B1.85mm Jack
Connector Type B1.85mm Jack
Impedance50ohm
Product RangeFMC900 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Connector Type A
1.85mm Plug
Connector Type B
1.85mm Jack
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
FM-VNA-HF
Connector Type A
1.85mm Plug
Connector Type B
1.85mm Jack
Product Range
FMC900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
