Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100242-12Copy
Newark Part No.49AM5228
Product RangeFMCA100242 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $104.910 |
Price for:Each
Minimum: 1
Multiple: 1
$104.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100242-12Copy
Newark Part No.49AM5228
Product RangeFMCA100242 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorUHF Plug to N-Type Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeLMR-400-UF
Connector Type AUHF Plug
Connector Type AUHF Plug
Connector Type BN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Product RangeFMCA100242 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
UHF Plug
Connector Type B
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
UHF Plug to N-Type Plug
Coaxial Cable Type
LMR-400-UF
Connector Type A
UHF Plug
Connector Type B
N Type Plug
Product Range
FMCA100242 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
