Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100246-36Copy
Newark Part No.49AM5246
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.500 |
| 5+ | $145.530 |
| 10+ | $142.560 |
| 25+ | $139.590 |
Price for:Each
Minimum: 1
Multiple: 1
$148.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100246-36Copy
Newark Part No.49AM5246
Technical Datasheet
Cable Length - Imperial36"
Coaxial Cable TypeLMR-400-UF
Connector Type AN Type Right Angle Plug
Connector Type AN Type Right Angle Plug
Connector Type BTNC Right Angle Plug
Connector Type BTNC Right Angle Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Connector Type A
N Type Right Angle Plug
Connector Type B
TNC Right Angle Plug
Impedance
50ohm
Coaxial Cable Type
LMR-400-UF
Connector Type A
N Type Right Angle Plug
Connector Type B
TNC Right Angle Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
