Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100247-300Copy
Newark Part No.49AM5250
Product RangeFMCA100247 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $184.070 |
Price for:Each
Minimum: 1
Multiple: 1
$184.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100247-300Copy
Newark Part No.49AM5250
Product RangeFMCA100247 Series
Technical Datasheet
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Coaxial Cable TypeLMR-400-UF
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BN Type Bulkhead Jack
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Product RangeFMCA100247 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
25ft
Coaxial Cable Type
LMR-400-UF
Connector Type A
SMA Plug
Connector Type B
N Type Bulkhead Jack
Product Range
FMCA100247 Series
Cable Length - Metric
7.62m
Connector Type A
SMA Plug
Connector Type B
N Type Bulkhead Jack
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
