Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100256/0000-36Copy
Newark Part No.49AM5301
Product RangeFMCA100256/0000 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $122.310 |
Price for:Each
Minimum: 1
Multiple: 1
$122.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100256/0000-36Copy
Newark Part No.49AM5301
Product RangeFMCA100256/0000 Series
Technical Datasheet
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Connector Type AUHF Plug
Connector Type AUHF Plug
Connector Type BSMA Plug
Connector Type BSMA Plug
Impedance50ohm
Product RangeFMCA100256/0000 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Connector Type A
UHF Plug
Connector Type B
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
914.4mm
Connector Type A
UHF Plug
Connector Type B
SMA Plug
Product Range
FMCA100256/0000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
