Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100256/0000-60Copy
Newark Part No.49AM5302
Product RangeFMCA100256/0000 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $128.400 |
Price for:Each
Minimum: 1
Multiple: 1
$128.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100256/0000-60Copy
Newark Part No.49AM5302
Product RangeFMCA100256/0000 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorUHF Plug to SMA Plug
Cable Length - Metric1.52m
Coaxial Cable TypeLMR-400-UF
Connector Type AUHF Plug
Connector Type AUHF Plug
Connector Type BSMA Plug
Connector Type BSMA Plug
Impedance50ohm
Product RangeFMCA100256/0000 Series
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
UHF Plug
Connector Type B
SMA Plug
Impedance
50ohm
Connector to Connector
UHF Plug to SMA Plug
Coaxial Cable Type
LMR-400-UF
Connector Type A
UHF Plug
Connector Type B
SMA Plug
Product Range
FMCA100256/0000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
