Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100258-24Copy
Newark Part No.49AM5309
Product RangeFMCA100258 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.730 |
Price for:Each
Minimum: 1
Multiple: 1
$77.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA100258-24Copy
Newark Part No.49AM5309
Product RangeFMCA100258 Series
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-400-UF
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BTNC Jack
Connector Type BTNC Jack
Impedance50ohm
Product RangeFMCA100258 Series
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
LMR-400-UF
Connector Type A
SMA Plug
Connector Type B
TNC Jack
Product Range
FMCA100258 Series
Cable Length - Metric
609.6mm
Connector Type A
SMA Plug
Connector Type B
TNC Jack
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
