Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1042-24Copy
Newark Part No.88AK1567
Product RangeFMCA1042 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $124.320 |
Price for:Each
Minimum: 1
Multiple: 1
$124.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1042-24Copy
Newark Part No.88AK1567
Product RangeFMCA1042 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Coaxial Cable TypeFM086FLEX
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Product RangeFMCA1042 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
FM086FLEX
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Connector Type A
SMA Plug
Connector Type B
SMA Bulkhead Jack
Product Range
FMCA1042 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
