Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1190LF-12Copy
Newark Part No.01AM1739
Product RangeFMCA1190LF Series
Your Part Number
75 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $124.950 |
| 5+ | $117.260 |
| 10+ | $112.090 |
| 25+ | $107.350 |
Price for:Each
Minimum: 1
Multiple: 1
$124.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1190LF-12Copy
Newark Part No.01AM1739
Product RangeFMCA1190LF Series
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeLMR-240
Connector Type ASMA RP Plug
Connector Type ASMA RP Plug
Connector Type BSMA RP Jack
Connector Type BSMA RP Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA1190LF Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
LMR-240
Connector Type A
SMA RP Plug
Connector Type B
SMA RP Jack
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
305mm
Connector Type A
SMA RP Plug
Connector Type B
SMA RP Jack
Impedance
50ohm
Product Range
FMCA1190LF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
