Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1226-36Copy
Newark Part No.88AK1625
Your Part Number
328 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.980 |
Price for:Each
Minimum: 1
Multiple: 1
$105.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1226-36Copy
Newark Part No.88AK1625
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorSSMC Plug to SSMC Plug
Coaxial Cable TypeRG316
Connector Type ASSMC Plug
Connector Type ASSMC Plug
Connector Type BSSMC Plug
Connector Type BSSMC Plug
Impedance50ohm
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type A
SSMC Plug
Connector Type B
SSMC Plug
Connector to Connector
SSMC Plug to SSMC Plug
Connector Type A
SSMC Plug
Connector Type B
SSMC Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
