Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1230-24Copy
Newark Part No.88AK1634
Product RangeFMCA1230 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $332.500 |
Price for:Each
Minimum: 1
Multiple: 1
$332.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1230-24Copy
Newark Part No.88AK1634
Product RangeFMCA1230 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorN-Type Plug to SMA Jack
Cable Length - Metric610mm
Coaxial Cable TypeFM-F141
Connector Type AN Type Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Color-
Product RangeFMCA1230 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMCA1230 Series
Connector to Connector
N-Type Plug to SMA Jack
Coaxial Cable Type
FM-F141
Connector Type B
SMA Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
