Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1240-12Copy
Newark Part No.01AM1801
Product RangeFMCA1240 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $261.730 |
Price for:Each
Minimum: 1
Multiple: 1
$261.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1240-12Copy
Newark Part No.01AM1801
Product RangeFMCA1240 Series
Technical Datasheet
Connector to ConnectorTNC Plug to TNC Bulkhead Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeLL142
Connector Type ATNC Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColorGreen
Product RangeFMCA1240 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to TNC Bulkhead Jack
Cable Length - Metric
305mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
FMCA1240 Series
Cable Length - Imperial
12"
Coaxial Cable Type
LL142
Connector Type B
TNC Bulkhead Jack
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
