Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1240-24Copy
Newark Part No.01AM1804
Product RangeFMCA1240 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $369.340 |
Price for:Each
Minimum: 1
Multiple: 1
$369.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1240-24Copy
Newark Part No.01AM1804
Product RangeFMCA1240 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorTNC Plug to TNC Bulkhead Jack
Cable Length - Metric610mm
Coaxial Cable TypeLL142
Connector Type ATNC Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColorGreen
Product RangeFMCA1240 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
FMCA1240 Series
Connector to Connector
TNC Plug to TNC Bulkhead Jack
Coaxial Cable Type
LL142
Connector Type B
TNC Bulkhead Jack
Jacket Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
