Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1351Z-24Copy
Newark Part No.88AK1686
Product RangeFMCA1351Z Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.820 |
Price for:Each
Minimum: 1
Multiple: 1
$61.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1351Z-24Copy
Newark Part No.88AK1686
Product RangeFMCA1351Z Series
Technical Datasheet
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type AFAKRA Plug
Connector Type BFAKRA Plug
Impedance50ohm
Product RangeFMCA1351Z Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
FAKRA Plug to FAKRA Plug
Coaxial Cable Type
RG174
Connector Type B
FAKRA Plug
Product Range
FMCA1351Z Series
Cable Length - Metric
610mm
Connector Type A
FAKRA Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
