Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1353Z-60Copy
Newark Part No.88AK1724
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.350 |
Price for:Each
Minimum: 1
Multiple: 1
$70.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1353Z-60Copy
Newark Part No.88AK1724
Technical Datasheet
Cable Length - Imperial5ft
Connector to Connector90° FAKRA Jack to FAKRA Plug
Cable Length - Metric1.52m
Coaxial Cable TypeRG174
Connector Type AFAKRA Right Angle Jack
Connector Type BFAKRA Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
FAKRA Right Angle Jack
Impedance
50ohm
Connector to Connector
90° FAKRA Jack to FAKRA Plug
Coaxial Cable Type
RG174
Connector Type B
FAKRA Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
