Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1355Z-12Copy
Newark Part No.88AK1735
Product RangeFMCA1355Z Series
Your Part Number
64 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.160 |
Price for:Each
Minimum: 1
Multiple: 1
$51.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1355Z-12Copy
Newark Part No.88AK1735
Product RangeFMCA1355Z Series
Technical Datasheet
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type AFAKRA Plug
Connector Type BFAKRA Plug
Impedance50ohm
Product RangeFMCA1355Z Series
Technical Specifications
Connector to Connector
FAKRA Plug to FAKRA Plug
Cable Length - Metric
305mm
Connector Type A
FAKRA Plug
Impedance
50ohm
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
FAKRA Plug
Product Range
FMCA1355Z Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
