Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1417-4Copy
Newark Part No.88AK1781
Product RangeFMCA1417 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.680 |
Price for:Each
Minimum: 1
Multiple: 1
$75.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1417-4Copy
Newark Part No.88AK1781
Product RangeFMCA1417 Series
Technical Datasheet
Connector to ConnectorMMBX Plug to SMA Bulkhead Jack
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable TypeRG316/U
Connector Type AMMBX Plug
Connector Type AMMBX Plug
Connector Type BSMA Bulkhead Jack
Product RangeFMCA1417 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MMBX Plug to SMA Bulkhead Jack
Cable Length - Metric
101.6mm
Connector Type A
MMBX Plug
Connector Type B
SMA Bulkhead Jack
SVHC
To Be Advised
Cable Length - Imperial
4"
Coaxial Cable Type
RG316/U
Connector Type A
MMBX Plug
Product Range
FMCA1417 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
