Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1420-4Copy
Newark Part No.88AK1799
Product RangeFMCA1420 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $150.470 |
Price for:Each
Minimum: 1
Multiple: 1
$150.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1420-4Copy
Newark Part No.88AK1799
Product RangeFMCA1420 Series
Technical Datasheet
Cable Length - Imperial4"
Connector to Connector90° MMBX Plug to SMA Plug
Cable Length - Metric101.6mm
Coaxial Cable TypeRG316/U
Connector Type AMMBX Right Angle Plug
Connector Type AMMBX Right Angle Plug
Connector Type BSMA Plug
Connector Type BSMA Plug
Impedance50ohm
Product RangeFMCA1420 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4"
Cable Length - Metric
101.6mm
Connector Type A
MMBX Right Angle Plug
Connector Type B
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
90° MMBX Plug to SMA Plug
Coaxial Cable Type
RG316/U
Connector Type A
MMBX Right Angle Plug
Connector Type B
SMA Plug
Product Range
FMCA1420 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
