Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1434-8Copy
Newark Part No.88AK1873
Product RangeFMCA1434 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.680 |
Price for:Each
Minimum: 1
Multiple: 1
$75.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1434-8Copy
Newark Part No.88AK1873
Product RangeFMCA1434 Series
Technical Datasheet
Cable Length - Imperial8"
Connector to ConnectorMMBX Plug to SMA Bulkhead Jack
Cable Length - Metric203.2mm
Coaxial Cable TypeRG174A/U
Connector Type AMMBX Plug
Connector Type AMMBX Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Product RangeFMCA1434 Series
Technical Specifications
Cable Length - Imperial
8"
Cable Length - Metric
203.2mm
Connector Type A
MMBX Plug
Connector Type B
SMA Bulkhead Jack
Product Range
FMCA1434 Series
Connector to Connector
MMBX Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174A/U
Connector Type A
MMBX Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
