Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1442-8Copy
Newark Part No.88AK1909
Product RangeFMCA1442 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.860 |
Price for:Each
Minimum: 1
Multiple: 1
$99.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1442-8Copy
Newark Part No.88AK1909
Product RangeFMCA1442 Series
Technical Datasheet
Cable Length - Imperial8"
Coaxial Cable TypeRG174
Connector Type AMMBX Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Product RangeFMCA1442 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
8"
Connector Type A
MMBX Plug
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
RG174
Connector Type B
TNC Bulkhead Jack
Product Range
FMCA1442 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
