Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1447-12Copy
Newark Part No.88AK1934
Product RangeFMCA1447 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.860 |
Price for:Each
Minimum: 1
Multiple: 1
$99.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1447-12Copy
Newark Part No.88AK1934
Product RangeFMCA1447 Series
Technical Datasheet
Connector to Connector90° MMBX Plug to SMA Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG174A/U
Connector Type AMMBX Right Angle Plug
Connector Type BSMA Jack
Jacket ColorBlack
Product RangeFMCA1447 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MMBX Plug to SMA Jack
Cable Length - Metric
305mm
Connector Type A
MMBX Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Imperial
12"
Coaxial Cable Type
RG174A/U
Connector Type B
SMA Jack
Product Range
FMCA1447 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
