Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1972-150CMCopy
Newark Part No.88AK2239
Product RangeFMCA1972 Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $368.270 |
Price for:Each
Minimum: 1
Multiple: 1
$368.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1972-150CMCopy
Newark Part No.88AK2239
Product RangeFMCA1972 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 2.92mm Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable TypeFM-103FLEX
Connector Type ASMA Plug
Connector Type ASMA Plug
Connector Type B2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Product RangeFMCA1972 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 2.92mm Plug
Cable Length - Metric
1.5m
Connector Type A
SMA Plug
Connector Type B
2.92mm Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
4.9ft
Coaxial Cable Type
FM-103FLEX
Connector Type A
SMA Plug
Connector Type B
2.92mm Plug
Product Range
FMCA1972 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
