Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1976-100CMCopy
Newark Part No.88AK2273
Your Part Number
54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $503.720 |
Price for:Each
Minimum: 1
Multiple: 1
$503.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1976-100CMCopy
Newark Part No.88AK2273
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to Connector2.92mm Plug to 1.85mm Plug
Cable Length - Metric1m
Coaxial Cable TypeFM-103FLEX
Connector Type A2.92mm Plug
Connector Type A2.92mm Plug
Connector Type B1.85mm Plug
Connector Type B1.85mm Plug
Jacket ColorGray
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
2.92mm Plug
Connector Type B
1.85mm Plug
Jacket Color
Gray
Connector to Connector
2.92mm Plug to 1.85mm Plug
Coaxial Cable Type
FM-103FLEX
Connector Type A
2.92mm Plug
Connector Type B
1.85mm Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
