Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1976-36Copy
Newark Part No.88AK2278
Product RangeFMCA1976 Series
Your Part Number
52 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $442.730 |
Price for:Each
Minimum: 1
Multiple: 1
$442.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1976-36Copy
Newark Part No.88AK2278
Product RangeFMCA1976 Series
Technical Datasheet
Connector to Connector2.92mm Plug to 1.85mm Plug
Cable Length - Imperial36"
Coaxial Cable TypeFM-103FLEX
Connector Type A2.92mm Plug
Connector Type A2.92mm Plug
Connector Type B1.85mm Plug
Connector Type B1.85mm Plug
Impedance50ohm
Jacket ColorGray
Product RangeFMCA1976 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.92mm Plug to 1.85mm Plug
Coaxial Cable Type
FM-103FLEX
Connector Type A
2.92mm Plug
Connector Type B
1.85mm Plug
Jacket Color
Gray
SVHC
To Be Advised
Cable Length - Imperial
36"
Connector Type A
2.92mm Plug
Connector Type B
1.85mm Plug
Impedance
50ohm
Product Range
FMCA1976 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
