Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1976-60Copy
Newark Part No.88AK2281
Your Part Number
54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $505.310 |
Price for:Each
Minimum: 1
Multiple: 1
$505.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1976-60Copy
Newark Part No.88AK2281
Technical Datasheet
Connector to Connector2.92mm Plug to 1.85mm Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeFM-103FLEX
Connector Type A2.92mm Plug
Connector Type B1.85mm Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.92mm Plug to 1.85mm Plug
Cable Length - Metric
1.52m
Connector Type A
2.92mm Plug
Impedance
50ohm
Cable Length - Imperial
5ft
Coaxial Cable Type
FM-103FLEX
Connector Type B
1.85mm Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
