Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1977-48Copy
Newark Part No.88AK2288
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $469.690 |
Price for:Each
Minimum: 1
Multiple: 1
$469.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1977-48Copy
Newark Part No.88AK2288
Technical Datasheet
Connector to Connector2.92mm Plug to 2.4mm Plug
Cable Length - Metric1.21m
Connector Type A2.92mm Plug
Connector Type A2.92mm Plug
Connector Type B2.4mm Plug
Connector Type B2.4mm Plug
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.92mm Plug to 2.4mm Plug
Connector Type A
2.92mm Plug
Connector Type B
2.4mm Plug
SVHC
To Be Advised
Cable Length - Metric
1.21m
Connector Type A
2.92mm Plug
Connector Type B
2.4mm Plug
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
