Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1980-100CMCopy
Newark Part No.88AK2309
Product RangeFMCA1980 Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $406.160 |
Price for:Each
Minimum: 1
Multiple: 1
$406.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1980-100CMCopy
Newark Part No.88AK2309
Product RangeFMCA1980 Series
Technical Datasheet
Connector to Connector2.4mm Plug to 2.4mm Plug
Cable Length - Metric1m
Coaxial Cable TypeFM-103FLEX
Connector Type A2.4mm Plug
Connector Type A2.4mm Plug
Connector Type B2.4mm Plug
Connector Type B2.4mm Plug
Impedance50ohm
Product RangeFMCA1980 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.4mm Plug to 2.4mm Plug
Coaxial Cable Type
FM-103FLEX
Connector Type A
2.4mm Plug
Connector Type B
2.4mm Plug
Product Range
FMCA1980 Series
Cable Length - Metric
1m
Connector Type A
2.4mm Plug
Connector Type B
2.4mm Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
