Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1980-50CMCopy
Newark Part No.88AK2316
Product RangeFMCA1980 Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $368.270 |
Price for:Each
Minimum: 1
Multiple: 1
$368.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA1980-50CMCopy
Newark Part No.88AK2316
Product RangeFMCA1980 Series
Technical Datasheet
Coaxial Cable TypeFM-103FLEX
Connector Type A2.4mm Plug
Connector Type A2.4mm Plug
Connector Type B2.4mm Plug
Connector Type B2.4mm Plug
Impedance50ohm
Product RangeFMCA1980 Series
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
FM-103FLEX
Connector Type A
2.4mm Plug
Connector Type B
2.4mm Plug
Product Range
FMCA1980 Series
Connector Type A
2.4mm Plug
Connector Type B
2.4mm Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
