Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2602/BL-12Copy
Newark Part No.99AK2812
Product RangeFMCA2602 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.250 |
Price for:Each
Minimum: 1
Multiple: 1
$37.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2602/BL-12Copy
Newark Part No.99AK2812
Product RangeFMCA2602 Series
Technical Datasheet
Cable Length - Imperial12"
Coaxial Cable TypeBelden 4694R
Connector Type ABNC Plug
Connector Type BHD BNC Plug
Impedance75ohm
Product RangeFMCA2602 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Connector Type A
BNC Plug
Impedance
75ohm
SVHC
To Be Advised
Coaxial Cable Type
Belden 4694R
Connector Type B
HD BNC Plug
Product Range
FMCA2602 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
