Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2604/BL-120Copy
Newark Part No.99AK2893
Product RangeFMCA2604 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.310 |
Price for:Each
Minimum: 1
Multiple: 1
$78.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2604/BL-120Copy
Newark Part No.99AK2893
Product RangeFMCA2604 Series
Technical Datasheet
Cable Length - Imperial120"
Connector to ConnectorHD BNC Plug to HD BNC Plug
Cable Length - Metric3.05m
Coaxial Cable TypeBelden 4694R
Connector Type AHD BNC Plug
Connector Type BHD BNC Plug
Impedance75ohm
Jacket ColorBlue
Product RangeFMCA2604 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
120"
Cable Length - Metric
3.05m
Connector Type A
HD BNC Plug
Impedance
75ohm
Product Range
FMCA2604 Series
Connector to Connector
HD BNC Plug to HD BNC Plug
Coaxial Cable Type
Belden 4694R
Connector Type B
HD BNC Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
