Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2691-100CMCopy
Newark Part No.88AK4132
Product RangeFMCA2691 Series
Your Part Number
66 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.380 |
Price for:Each
Minimum: 1
Multiple: 1
$51.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2691-100CMCopy
Newark Part No.88AK4132
Product RangeFMCA2691 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG223
Connector Type ASMA Jack
Connector Type ASMA Jack
Connector Type BBNC Right Angle Plug
Impedance50ohm
Product RangeFMCA2691 Series
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG223
Connector Type A
SMA Jack
Impedance
50ohm
Cable Length - Metric
1m
Connector Type A
SMA Jack
Connector Type B
BNC Right Angle Plug
Product Range
FMCA2691 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
