Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2699-24Copy
Newark Part No.88AK4208
Product RangeFMCA2699 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $42.020 |
Price for:Each
Minimum: 1
Multiple: 1
$42.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2699-24Copy
Newark Part No.88AK4208
Product RangeFMCA2699 Series
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG223
Connector Type ABNC Right Angle Plug
Connector Type BTNC Jack
Connector Type BTNC Jack
Impedance50ohm
Product RangeFMCA2699 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG223
Connector Type B
TNC Jack
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
610mm
Connector Type A
BNC Right Angle Plug
Connector Type B
TNC Jack
Product Range
FMCA2699 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
