Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2706-12Copy
Newark Part No.88AK4268
Product RangeFMCA2706 Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.180 |
Price for:Each
Minimum: 1
Multiple: 1
$48.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2706-12Copy
Newark Part No.88AK4268
Product RangeFMCA2706 Series
Technical Datasheet
Cable Length - Imperial12"
Coaxial Cable TypeRG223
Connector Type ABNC Jack
Connector Type BN Type Right Angle Plug
Impedance50ohm
Product RangeFMCA2706 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Connector Type A
BNC Jack
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
RG223
Connector Type B
N Type Right Angle Plug
Product Range
FMCA2706 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
