Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2751-60Copy
Newark Part No.88AK4680
Product RangeFMCA2751 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.630 |
Price for:Each
Minimum: 1
Multiple: 1
$58.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA2751-60Copy
Newark Part No.88AK4680
Product RangeFMCA2751 Series
Technical Datasheet
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG223
Connector Type ASMA Bulkhead Jack
Connector Type BTNC Jack
Impedance50ohm
Product RangeFMCA2751 Series
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG223
Connector Type B
TNC Jack
Product Range
FMCA2751 Series
Cable Length - Metric
1.52m
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
